Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM7801-8BRIZ-RLCopy
Manufacturer Standard Lead Time24 weeks
Order Code5074444
Product RangeSingle 16-Bit Sigma-Delta ADCs
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.930 ($14.223) |
| 10+ | $10.200 ($11.220) |
| 25+ | $9.280 ($10.208) |
| 100+ | $8.530 ($9.383) |
| 250+ | $8.190 ($9.009) |
| 500+ | $7.980 ($8.778) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.93 ($14.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM7801-8BRIZ-RLCopy
Manufacturer Standard Lead Time24 weeks
Order Code5074444
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
ADC ArchitectureSigma-Delta
Resolution16bit
Sampling Rate26MSPS
No. of Channels1Channels
Input Channel TypePseudo Differential
InterfacesSerial
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Sigma-Delta ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Sigma-Delta
Sampling Rate
26MSPS
Input Channel Type
Pseudo Differential
Supply Voltage Min
3V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Resolution
16bit
No. of Channels
1Channels
Interfaces
Serial
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
