
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.110 ($30.921) |
| 10+ | $22.290 ($24.519) |
| 46+ | $20.060 ($22.066) |
| 138+ | $18.940 ($20.834) |
| 276+ | $18.400 ($20.240) |
| 506+ | $18.010 ($19.811) |
Product Information
Product Overview
ADUM6423A is a quad-channel digital isolator with an isoPower®, integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites. This device eliminate the need for a separate, isolated dc-to-dc converter in 500mW, isolated designs. The iCoupler chip scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. It is approved by 5000V rms for 1 minute per UL 1577, VIORM = 566V peak. It is used in application such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, automotive on-board charger (OBC) and dc to dc, industrial programmable logic controllers (PLCs) etc.
- isoPower integrated, isolated dc-to-dc converter
- 100mA minimum output supply
- High common-mode transient immunity is 100KV/µs
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 3
- VDDP voltage range is 3V to 3.6V
- Output noise is 200mV p-p typical at 5V
- Operating temperature is -40°C to +125°C
- Package style is 28-lead SOIC-W-FP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
28Pins
CMOS
Digital Isolator
5kV
125°C
-
No SVHC (04-Feb-2026)
1.7V
WSOIC
100Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
