Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.380 ($24.618) |
| 10+ | $15.420 ($16.962) |
| 25+ | $13.590 ($14.949) |
| 100+ | $11.540 ($12.694) |
| 250+ | $11.050 ($12.155) |
| 500+ | $10.830 ($11.913) |
Product Information
Product Overview
ADUM6000 is an isolated DC-to-DC converter based on the Analog Devices, Inc., iCoupler® technology. This device provides regulated, isolated power in several combinations of input and output voltages. The Analog Devices chip scale transformer iCoupler technology transfers isolated power in this device with up to 31% efficiency. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards. Safety and regulatory approvals UL recognition 5000V rms for 1 minute per UL 1577, IEC 60601-1: 250V rms, 8mm package (RI-16-2), IEC 60950-1: 400V rms, 8mm package (RI-16-2), IEC 60747-5-2 (VDE 0884 Part 2):2003-01, VIORM = 846V peak, VDE certificate of conformity (RI-16-2), DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. Typical applications are USB peripheral power, RS-232/RS-422/RS-485 transceiver power, industrial field bus power, industrial PLCs.
- Thermal overload protection
- Power supply set point is 4.7 to 5.4V (ISO=0mA, 4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
- Output ripple is 75mV p-p typ (20MHz bandwidth, CBO=0.1μF / 10μF, 4.5V ≤ VDD1 ≤ 5.5V, TA=25°C)
- Switching frequency is 180MHz typ (4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
- PWM frequency is 625KHz typ (4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
- Maximum output supply current 80mA min (VISO <gt/> 4.5V, 4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
- Efficiency at maximum output is 31% typ (IISO=80mA, 4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
- IDD1 supply current, no VISO load is 16mA max (IISO=0mA, 4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
- 16-lead SOIC-W package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
-
5.5V
80mA
16Pins
5V
-
180MHz
-40°C
-
MSL 3 - 168 hours
WSOIC
180MHz
1Outputs
3V
80mA
WSOIC
Surface Mount
5V
-
-
105°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate