
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM5210ARSZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 433337601 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.190 ($9.009) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM5210ARSZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 433337601 |
| Technical Datasheet |
Product Overview
ADUM5210ARSZ is a dual-channel digital isolator with isoPower®, an integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology. Input supply voltages can range from slightly below the required output to significantly higher. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is used in applications such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs.
- isoPower integrated, isolated dc-to-dc converter, regulated 3.135V to 5.25V output
- Up to 150mW output power, soft start power supply
- High common-mode transient immunity is <gt/>35KV/μs typical
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Number of inputs, VDDP side is 2
- Number of inputs, VISO side is 0
- 1Mbps maximum data rate
- 75ns maximum propagation delay at 5V
- 40ns maximum pulse width distortion
- Operating temperature range from -40°C to +105°C, 20-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
