
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.140 ($14.454) |
| 10+ | $12.450 ($13.695) |
| 47+ | $12.020 ($13.222) |
| 141+ | $11.700 ($12.870) |
| 282+ | $11.520 ($12.672) |
| 517+ | $11.350 ($12.485) |
Product Information
Product Overview
ADUM5000 is an Isolated DC to DC converter based on the Analog Devices, Inc., iCoupler® technology. The dc-to-dc converter in this device provides regulated, isolated power in several combinations of input and output voltages. The analogue devices chip scale transformer, iCoupler technology, transfers isolated power in this dc-to-dc converter with upto 33% efficiency. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards. It is approved by UL recognition, 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60747-5-2 (VDE 0884, part 2), VIORM = 560V peak. It is used in application such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-ups and gate drives, isolated sensor interfaces, industrial PLCs etc.
- Thermal overload protection
- Setpoint is 5V
- Line regulation is 1mV typical at (IISO = 50mA, VDD1 = 4.5V to 5.5V)
- Load regulation is 1% typical at (IISO = 10mA to 90mA)
- Output noise is 200mV p-p typical (CBO = 0.1μF / 10μF, IISO = 90mA)
- Switching frequency is 180MHz typical
- Supply current is 4mA typical at (IISO = 0mA)
- Hysteresis is 0.3V typical
- Operating temperature is -40°C to +105°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
-
5.5V
100mA
16Pins
5V
-
180MHz
-40°C
-
MSL 3 - 168 hours
WSOIC
180MHz
1Outputs
2.7V
100mA
WSOIC
Surface Mount
5V
-
-
105°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
