Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4190TRIZ-EPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4839501
Your Part Number
185 total stock globally
Need more?
185 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.960 ($12.056) |
| 10+ | $8.440 ($9.284) |
| 37+ | $7.590 ($8.349) |
| 111+ | $7.080 ($7.788) |
| 259+ | $6.790 ($7.469) |
| 518+ | $6.590 ($7.249) |
Price for:Each
Minimum: 1
Multiple: 1
$10.96 ($12.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM4190TRIZ-EPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4839501
Technical Datasheet
Isolation Voltage5kVrms
Supply Voltage Range3V to 20V
IC Case / PackageSOIC
No. of Pins16Pins
Gain Bandwidth Product10MHz
Gain Non-Linearity Max-
Isolation TypeMagnetic
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
No. of Amplifiers2 Amplifier
Technical Specifications
Isolation Voltage
5kVrms
IC Case / Package
SOIC
Gain Bandwidth Product
10MHz
Isolation Type
Magnetic
Operating Temperature Min
-55°C
Product Range
-
No. of Amplifiers
2 Amplifier
Supply Voltage Range
3V to 20V
No. of Pins
16Pins
Gain Non-Linearity Max
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
