
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.480 ($7.128) |
| 10+ | $4.900 ($5.390) |
| 37+ | $4.370 ($4.807) |
| 111+ | $4.050 ($4.455) |
| 259+ | $3.860 ($4.246) |
| 518+ | $3.740 ($4.114) |
Product Information
Product Overview
ADUM231D0BRIZ is a 5.0kV RMS triple channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum. The ADuM231D data channel is independent and are available in a variety of configurations with a withstand voltage rating of 5.0kV rms. Application includes general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- 2 number of inputs VDD1 side, 1 number of inputs VDD2 side
- 5.0kV rms withstand voltage rating, low fail safe output state, input disable
- Common-mode transient immunity is 100kV/µs typ (5V, VI = DVD, VCM = 1000V)
- High robustness to radiated and conducted noise
- Propagation delay skew is 6.1ns max (5V, TA = 25°C)
- Data rate is 150Mbps min (within PWD limit, 5V, TA = 25°C)
- Pulse width distortion is 0.5ns typ (tPLH − tPHL, 5V, TA = 25°C)
- Low dynamic power consumption
- 1.8V to 5V level translation
- 16 lead SOIC-IC package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
5.5V
16Pins
CMOS
Digital Isolator
5kVrms
125°C
-
1.7V
SOIC
150Mbps
CMOS
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
