
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.850 ($11.935) |
| 10+ | $8.340 ($9.174) |
| 37+ | $7.480 ($8.228) |
| 111+ | $6.970 ($7.667) |
| 259+ | $6.670 ($7.337) |
| 518+ | $6.480 ($7.128) |
Product Information
Product Overview
ADUM2281CRIZ is a 5KV RMS dual-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. It operates with the supply voltage on either side ranging from 3V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA certification per IEC 62368-1, IEC 61010-1, and IEC 60601-1, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 846V peak. It is used in applications such as general-purpose, high voltage, multichannel isolation, medical equipment, power supplies, RS-232/RS-422/RS-485 transceiver isolation.
- Low dynamic power consumption, bidirectional communication
- 3V to 5V level translation, default high output
- High common-mode transient immunity is <gt/>35KV/μs typical
- Pulse width is 10ns minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Data rate is 100Mbps maximum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Propagation delay is 24ns maximum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Jitter is 1ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Operating temperature range from -40°C to +125°C
- 16-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
16Pins
-
Digital Isolator
5kV
125°C
-
2.7V
WSOIC
100Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
