
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.170 ($7.887) |
| 10+ | $5.430 ($5.973) |
| 47+ | $4.760 ($5.236) |
| 141+ | $4.440 ($4.884) |
| 282+ | $4.270 ($4.697) |
| 517+ | $4.150 ($4.565) |
Product Information
Product Overview
ADUM221N0WBRWZ is a 5.0kVrms dual channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler device and other integrated couplers. The maximum propagation delay is 13ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum. The ADuM221N data channel is independent and are available in a variety of configurations with a withstand voltage rating of 5.0kVrms. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Application includes general-purpose multichannel isolation, industrial field bus isolation, automotive systems.
- High common-mode transient immunity is 100kV/µs typical at (VIx = VDDx, VCM = 1000V)
- High robustness to radiated and conducted noise
- Propagation delay is 7.2ns typ (50% input to 50% output, TA = 25°C, 5V)
- Data rate is 150Mbps min (within PWD limit, 5V, TA = 25°C)
- UL recognition: 5000Vrms for 1 minute per UL 1577, CSA per IEC 62368-1, IEC 61010-1, IEC 60601-1
- VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849 V peak
- 10,000V peak surge/impulse voltage rating, CQC Certification per GB4943.1-2011
- Low dynamic power consumption, 1.8V to 5V level translation
- AEC-Q100 qualified for automotive applications
- 16 lead SOIC wide package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
16Pins
CMOS
Digital Isolator
5kVrms
125°C
AEC-Q100
1.7V
WSOIC
150Mbps
CMOS
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
