
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.250 ($9.075) |
| 10+ | $6.280 ($6.908) |
| 78+ | $5.330 ($5.863) |
| 156+ | $5.110 ($5.621) |
| 312+ | $4.930 ($5.423) |
| 546+ | $4.810 ($5.291) |
Product Information
Product Overview
ADUM1252AWA+ is an ultra-low power, bidirectional I2C isolator with extended VDD, idle-bus hot-swap and low VOL. It offers two bidirectional, open-drain channels for applications, such as I2C, that require data to be transmitted in both directions on the same line. To prevent latch-up action, side 1 outputs comprise special buffers that regulate the logic-low voltage at 0.64V, and the input logic-low threshold is at least 50mV lower than the output logic-low voltage. Side 2 features conventional buffers that do not regulate logic-low output voltage. The ADuM1252 provides a disturbance-free bus connection for hot-plug connections on side 2 by first precharging the bus pins and then monitoring the bus state for either an idle bus or detection of an I2C stop condition before connecting side 1 and side 2. Key applications include isolated I2C/SMBus interface, battery management systems, Power over Ethernet (PoE), and motor control systems.
- Wide independent VDD1/VDD2 supply range supports more logic voltage levels and allows level shifting
- 1.71V to 5.5V for both sides
- Bidirectional I2C data transfer up to 2MHz SCL
- Bidirectional SCL for advanced bus topologies
- Supports clock stretching and multiple controllers across isolation barrier
- Withstands ±10kV surge per IEC 61000-4-5
- Common-mode transient immunity is 200kV/µs minimum
- Leakage current is +10µA max at SDA1/SCL1 =5.5V, VDD1 = 0V, device unpowered
- 8 wide SOIC package
- Temperature range from -40 to 125°C
Technical Specifications
2Channels
5.5V
8Pins
-
Digital Isolator
2.5kVrms
125°C
-
No SVHC (04-Feb-2026)
1.71V
WSOIC
-
-
Galvanic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
