
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR3625BRMZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4141216 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.140 ($17.754) |
| 10+ | $12.620 ($13.882) |
| 50+ | $11.220 ($12.342) |
| 100+ | $10.780 ($11.858) |
| 250+ | $10.320 ($11.352) |
| 500+ | $10.040 ($11.044) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR3625BRMZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4141216 |
| Technical Datasheet | |
| Voltage Reference Type | Series |
| Product Range | - |
| Reference Voltage Min | 2.499V |
| Reference Voltage Max | 2.501V |
| Initial Accuracy | 0.04% |
| Temperature Coefficient | ± 3ppm/°C |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 16V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | - |
| Voltage Reference Case Style | MSOP |
Product Overview
ADR3625BRMZ is a precision, micropower, high current output voltage reference. Capable of sourcing up to 70mA, this is an exceptional replacement to standard low dropout (LDO) regulators. For high accuracy, the output voltage and temperature coefficient are trimmed during production using the analog devices, Inc., proprietary DigiTrim® technology. The low thermal hysteresis (–7ppm) and low long-term drift (160ppm at 4500Hr) improve system lifetime accuracy. A minimum load capacitance of 0.1μF is required for operation. This is specified over the -40°C to +125°C operating temperature range. Application includes precision power supplies, portable instrumentation, process transmitters, remote sensors, medical instrumentation, and auto battery monitors.
- 8-lead MSOP package, temperature range from -40°C to +125°C
- 3ppm/°C maximum temperature coefficient
- Output current capacity (typical) is 70mA sourcing/20mA sinking
- Low quiescent current is 65µA, low shutdown current is 1.5μA
- Output voltage noise (0.1Hz to 10Hz) is 3ppm p-p, ±0.04% maximum initial output voltage error
- Maximum input voltage is 16V, typical output voltage is 2.50V (TA is 25°C)
- Low dropout voltage is 0.25V, 1.8V logic compatible
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series |
|---|---|
| Reference Voltage Min | 2.499V |
| Initial Accuracy | 0.04% |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | MSOP |
| Product Range | - |
|---|---|
| Reference Voltage Max | 2.501V |
| Temperature Coefficient | ± 3ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 16V |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
