Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $102.320 ($112.552) |
Price for:Each
Minimum: 1
Multiple: 1
$102.32 ($112.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5074CP-EVALZCopy
Order Code4408398
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5074
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeInverting DC/DC Regulator
Kit ContentsEvaluation Board ADP5074
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADP5074CP-EVALZ is an evaluation board that demonstrates the functionality of the ADP5074 DC-to-DC regulators. Board evaluates simple device measurements, such as line regulation, load regulation, and efficiency. Device features such as selectable operating frequency, soft start, and slew rate control can also be evaluated.
- Input voltage range from 3V to 13.2V
- 600mA output current
- Output voltage of -15V
- Demonstrates compact 18mm × 14mm layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP5074
Automotive Qualification Standard
-
Silicon Core Number
ADP5074
Application Sub Type
Inverting DC/DC Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
