Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP3300ARTZ-3.3RL7
Order Code4026879
Product Range3.3V 50mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
2,582 total stock globally
Need more?
2582 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.030 ($6.633) |
| 10+ | $3.880 ($4.268) |
| 25+ | $3.320 ($3.652) |
| 100+ | $2.680 ($2.948) |
| 250+ | $2.370 ($2.607) |
| 500+ | $2.180 ($2.398) |
| 3000+ | $2.020 ($2.222) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.03 ($6.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP3300ARTZ-3.3RL7
Order Code4026879
Product Range3.3V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current50mA
Output Current Max50mA
Dropout Voltage Typ @ Current80mV
Dropout Voltage - Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 50mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADP3300 is a high accuracy 50mA low dropout linear regulator. The ADP3300 stands out from conventional LDOs with a novel architecture and an enhanced process. Its patented design requires only a 0.47µF output capacitor for stability. Typical application includes cellular telephones, notebook, palmtop computers, battery powered systems, PCMCIA regulators, bar code scanners, camcorders and cameras.
- High accuracy over line and load of ±0.8% at 25°C, ±1.4% over temperature
- Ultralow dropout voltage of 80mV typical at 50mA
- Requires only Co = 0.47µF for stability
- anyCAP = stable with all types of capacitors (Including MLCC)
- Current and thermal limiting
- Low noise and dropout detector
- Low shutdown current of 1µA and 3V to 12V supply range
- Several fixed voltage options and excellent line, load regulation
- 6 lead SOT-23 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
50mA
Dropout Voltage - Typ @ Current
80mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 50mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
50mA
Dropout Voltage Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001