Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1762WACPZ-R7
Order Code4565238
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
Technical Datasheet
958 total stock globally
Need more?
958 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.910 ($23.001) |
| 10+ | $14.380 ($15.818) |
| 25+ | $12.670 ($13.937) |
| 100+ | $10.740 ($11.814) |
| 250+ | $10.510 ($11.561) |
| 500+ | $10.270 ($11.297) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.91 ($23.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1762WACPZ-R7
Order Code4565238
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.1V
Input Voltage Max1.98V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max1.5V
PolarityPositive Output
Max Output Current2A
Dropout Voltage - Typ @ Current0
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
1.98V
Output Voltage - Nom
-
Output Voltage Max
1.5V
Max Output Current
2A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage Min
500mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
0
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001