Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $3.440 ($3.784) |
| 250+ | $3.050 ($3.355) |
| 1000+ | $2.820 ($3.102) |
| 3000+ | $2.770 ($3.047) |
Product Information
Product Overview
ADP1720TRMZ3.3EPR7 is a 50mA, high voltage, micropower linear regulator. Operating over a very wide input voltage range of 4V to 28V, the ADP1720-EP can provide up to 50mA of output current. With just 28 µA of quiescent supply current and a micropower shutdown mode, this device is ideal for applications that require low quiescent current. The ADP1720-EP is optimized for stable operation with small 1µF ceramic output capacitors, allowing for good transient performance while occupying minimal board space. The ADP1720-EP operates from –55°C to +125°C and uses current limit protection and thermal overload protection circuits to prevent damage to the device in adverse conditions. Applications include DC-to-DC post regulation, PCMCIA regulation, keep-alive power in portable equipment, Industrial applications, aeronautic and military operating temperature environment.
- Logic controlled enable
- Operating supply current is 28µA typ at IOUT=0µA, VIN=12V, IOUT=100µA, CIN=COUT=1µF, TA=25°C
- Shutdown current is 1.7µA maximum at EN=GND, TJ=-55°C to +125°C
- Line regulation is +0.02%/V max at VIN=(VOUT + 0.5V) to 28V, TJ=–55°C to +125°C
- Load regulation is 0.001%/mA typ at 1mA < IOUT < 50mA
- Power supply rejection ratio is –90dB typ at f=120Hz, VIN=8V, VOUT=1.6V
- ADJ input bias current is 30nA typ at VIN=12V, IOUT=100µA, CIN=COUT=1µF, TA=25°C
- Output noise (10Hz to 100KHz) is 146µV rms at VOUT=1.6V, COUT=1µF
- 3.3V output voltage
- 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
28V
3.3V
-
Positive Output
50mA
Surface Mount
8Pins
125°C
No SVHC (25-Jun-2025)
4V
1Outputs
3.3V
-
50mA
-
MSOP
-55°C
3.3V 50mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate