
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.270 ($2.497) |
| 10+ | $1.650 ($1.815) |
| 25+ | $1.500 ($1.650) |
| 100+ | $1.330 ($1.463) |
| 250+ | $1.240 ($1.364) |
| 500+ | $1.200 ($1.320) |
Product Information
Product Overview
ADP170AUJZ-1.5-R7 is a low voltage input, low quiescent current, low-dropout (LDO) linear regulator designed to operate from 1.6V to 3.6V and provide up to 300mA of output current. With a mere 66mV dropout voltage at 300mA load, it offers improved efficiency and enables operation over a wide input voltage range. Its low quiescent current of 23µA at a 0mA load makes it ideal for battery-operated portable equipment. The ADP170 is optimized for stable operation with small 1µF ceramic output capacitors, reducing footprint and cost. Its excellent transient performance makes it ideal for powering digital processors, while its low output noise performance eliminates the need for an additional bypass capacitor, further reducing PCB component count. Applications include mobile phones, digital camera and audio devices, portable and battery-powered equipment, DSP/FPGA/microprocessor supplies, post dc-dc regulation.
- Input voltage range from 1.6V to 3.6V, stable with small 1µF ceramic output capacitor
- Current limit and thermal overload protection, logic-controlled enable, 1.5V output voltage
- Operating supply current is 23µA typical at (IOUT = 0µA, TA = 25°C)
- Shutdown current is 0.1µA typical at (EN = GND, TA = 25°C)
- Fixed output voltage accuracy is +1% maximum at (IOUT = 10mA, TA = 25°C)
- Dropout voltage is 2mV typical at (IOUT = 10mA, VOUT ≥ 1.8V, TA = 25°C)
- Output noise is 72µV rms typical at (10Hz to 100KHz, VIN = 3.6V, VOUT = 3V)
- Power supply rejection ratio is 73dB typical at (1KHz, VIN = 3.6V, IOUT = 10mA, VOUT = 0.8V)
- Load regulation is 0.001%/mA typical at (OUT = 1mA to 300mA, TA = 25°C)
- Operating junction temperature range from -40°C to +125°C, 5-lead TSOT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
3.6V
1.5V
-
Positive Output
300mA
Surface Mount
5Pins
125°C
No SVHC (04-Feb-2026)
1.6V
1Outputs
1.5V
-
300mA
-
TSOT
-40°C
1.5V 300mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
