Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADN4690EBRZ-RL7
Order Code4842898
Your Part Number
Technical Datasheet
983 total stock globally
Need more?
983 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.810 ($10.791) |
| 10+ | $7.120 ($7.832) |
| 25+ | $5.980 ($6.578) |
| 100+ | $5.410 ($5.951) |
| 250+ | $5.080 ($5.588) |
| 1000+ | $4.840 ($5.324) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.81 ($10.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADN4690EBRZ-RL7
Order Code4842898
Technical Datasheet
LVDS IC TypeM-LVDS Transceiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageNSOIC
No. of Pins8Pins
Input LevelM-LVDS
Output LevelM-LVDS
No. of Bits-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LVDS IC Type
M-LVDS Transceiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Output Level
M-LVDS
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
NSOIC
Input Level
M-LVDS
No. of Bits
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001