Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.390 ($11.429) |
| 10+ | $6.870 ($7.557) |
| 98+ | $4.920 ($5.412) |
| 196+ | $4.520 ($4.972) |
| 294+ | $4.320 ($4.752) |
| 588+ | $4.050 ($4.455) |
| 2548+ | $3.970 ($4.367) |
Product Information
Product Overview
ADM690A family of supervisory circuit offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup battery switchover, watchdog timer and power failure warning. This provides power-on reset output during power-up, power-down and brownout conditions. The active-low RESET output remains operational with VCC as low as 1V. This is fabricated using an advanced epitaxial CMOS process combining low power consumption and high reliability. Typical applications are microprocessor systems, computers, controllers, intelligent instruments.
- Battery backup switching for CMOS RAM, CMOS microprocessor or other low power devices
- A reset pulse if the optional watchdog timer has not been toggled within 1.6seconds
- VCC operating voltage range from 1 to 5.5V (VCC=4.75V to 5.5V, VBATT=+2.8V, TA=TMIN to TMAX)
- Supply current (excludes IOUT) is 100µA max (VCC=4.75V to 5.5V, VBATT=+2.8V, TA=TMIN to TMAX)
- Reset voltage threshold is 4.5 to 4.75V (VCC=4.75V to 5.5V, VBATT=+2.8V, TA=TMIN to TMAX)
- RESET output voltage is 0.8V min (ISOURCE=4µA, VCC=1.1V, VCC=4.75V to 5.5V, TA=TMIN to TMAX)
- Watchdog timeout period is 2.25s max (VCC=4.75V to 5.5V, VBATT=+2.8V, TA=TMIN to TMAX)
- Temperature rating range from -40°C to +85°C
- 8-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
1V
Active-Low
8Pins
200ms
85°C
-
No SVHC (25-Jun-2025)
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate