Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.370 ($9.207) |
Product Information
Product Overview
ADM660 is a charge-pump voltage converter. Input voltages ranging from +1.5V to +7V can be inverted into a negative –1.5V to –7V output supply. This inverting scheme is ideal for generating a negative rail in single power supply systems. Only two small external capacitors are needed for the charge pump. The oscillator frequency on the device can also be controlled with an external capacitor connected to the OSC input or by driving this input with an external clock. It is widely used in application such as handheld instruments, portable computers, remote data acquisition, opamp power supplies etc.
- Inverts or doubles input supply voltage
- Output current is 100mA min
- Input voltage is 1.5V to 7V
- Voltage conversion efficiency is 99.96 % typ
- Supply current is 0.6mA typ, pin compatible upgrade for MAX660, MAX665, ICL7660
- Charge-pump frequency is 25kHz/120kHz typ
- Operating temperature is -40°C to +85°C
- Packaging style is 8-lead plastic dual in-line package [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate