Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.810 ($10.791) |
| 10+ | $6.460 ($7.106) |
| 98+ | $4.610 ($5.071) |
| 196+ | $4.240 ($4.664) |
| 294+ | $4.040 ($4.444) |
| 588+ | $3.760 ($4.136) |
| 2548+ | $3.750 ($4.125) |
Product Information
Product Overview
ADM34890E is a low power data transceiver. This full-duplex device transceiver have dedicated differential line driver outputs and receiver inputs. This device have a 12k ohm receiver input impedance, which allows upto 32 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered-down driver is tristated to avoid overloading the bus. It is widely used in application such as power/energy metering, telecommunications, EMI-sensitive systems, industrial control, local area networks etc.
- Data rate is 12Mbps
- Upto 32 nodes on the bus
- Receiver open-circuit, fail-safe design
- Low power shutdown current
- Common-mode input range is −7V to +12V, supply voltage is 3V to 3.6V
- Thermal shutdown and short-circuit protection
- Pin count is 8
- ±15kV ESD protection on RS-485 input/output pins
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline package (SOIC-N)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
12Mbps
3.6V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ADM3490EARZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate