
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.580 ($12.738) |
| 10+ | $8.920 ($9.812) |
| 47+ | $7.890 ($8.679) |
| 141+ | $7.380 ($8.118) |
| 282+ | $7.130 ($7.843) |
| 517+ | $6.950 ($7.645) |
Product Information
Product Overview
ADM2463E is a full duplex, 500Kbps, 5.7KV rms, signal isolated RS-485 transceiver that pass radiated emissions testing to the EN55032 Class B standard with margin on a 2-layer printed circuit board (PCB). This device isolation barrier provides robust immunity to noise and system level EMC events. The devices is protected against ≥±12KV contact and ≥ ±15KV air IEC61000-4-2 electrostatic discharge (ESD) events on the RS-485 A, B, Y, and Z pins. This device features cable invert pins to allow quick correction of the reversed cable connection on the A, B, Y, and Z bus pins while maintaining full receiver fail-safe performance. This device is optimized for low speed over long cable runs and have a maximum data rate of 500Kbps. It is used in application like heating, ventilation, and air conditioning (HVAC) networks, industrial field buses, building automation, utility networks.
- Primary VDD1 supply of 1.7V to 5.5V
- Isolated VDD2 supply of 3V to 5.5V
- Profibus® compliant for 5V VDD2
- High common-mode transient immunity is 250KV/μs
- Short-circuit, open-circuit, and floating input receiver fail-safe
- Cable inversion smart feature
- Operating temperature is -40°C to +125°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
500Kbps
5.5V
16Pins
±12 kV (Contact), ±15 kV (Air Gap), ±4 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Full Duplex
3V
WSOIC
192
Idle, Open, Short
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
