
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.780 ($9.658) |
| 10+ | $6.710 ($7.381) |
| 47+ | $5.910 ($6.501) |
| 141+ | $5.530 ($6.083) |
| 282+ | $5.330 ($5.863) |
| 517+ | $5.190 ($5.709) |
Product Information
Product Overview
ADM1181A is an ESD-protected RS-232 line driver/receiver. It is a robust, high speed, 2-channel interface device. It is suitable for operation in harsh electrical environments and are compliant with the EU directive on EMC (89/336/EEC). Both the level of electromagnetic emissions and immunity are in compliance. EM immunity includes ESD protection in excess of ±15 kV on all I/O lines, fast transient/burst protection (1000-4-4), and radiated immunity (1000-4-3). This driver/receiver conform to the EIA-232E and CCITT V.28 specifications and operates at data rates upto 230kbps. It provides a robust pin-compatible upgrade for the LTC1181A.
- ESD protection to IEC1000-4-2 (801.2), EFT fast transient/burst immunity (IEC1000-4-4)
- Operating voltage range is 4.5V to 5.5V, low EMI emissions (EN55022)
- VCC power supply current is 2.5mA (no load), air-gap discharge is ±15 kV
- Contact discharge is ±8kV (IEC1000-4-2), human body is ±15 kV
- Low EMI emissions (EN55022) 230kbits/s data rate guaranteed
- EFT fast transient/burst immunity (IEC1000-4-4)
- Operating temperature range is –40°C to +85°C
- Receiver propagation delay is 0.11µs ( TPHL)
- Transition region slew rate is 8V/µs (RL = 3kΩ, CL = 1000pF)
- Package style is 16-wide SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
230Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
Full Duplex
4.5V
WSOIC
-
-
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
