
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $148.330 ($163.163) |
Product Information
Product Overview
ADIS16IMU5/PCBZ is a MEMS IMU breakout board. It offers a straightforward method for developing a prototype connection between various Analog Devices, Inc., inertial measurement units (IMUs) and serial peripheral interface (SPI)-compatible embedded processor platforms. The ADIS16IMU5/PCBZ also provides a convenient method for connecting the same microelectromechanical systems (MEMS) IMUs to the EVAL-ADIS-FX3 for PC Windows®-based data acquisition and configuration. For a complete list of supported IMUs, refer to the Compatible-MEMS IMUs section.
- Breakout board for ADIS16575, ADIS16576, and ADIS16577
- Compatible with ADIS16460, ADIS16465, and ADIS16467
- Easy prototyping interface for SPI-compatible processor platforms
- Dual-row, 16-pin header for simple 1mm ribbon cable connections
- PC Windows connection with EVAL-ADIS-FX3
- Four mounting holes for secure attachment
- Optimized layout for high signal integrity
Contents
ADIS16IMU5/PCBZ breakout board, 16-conductor, double-ended ribbon cable with 2 mm, pitch IDC connectors, Box and custom foam insert, M2 × 0.4mm × 16mm machine screws (4 pieces), M2 washers (4 pieces), M2 × 0.4mm nuts (4 pieces), Spacer, custom, G10 material (1 piece).
Technical Specifications
Breakout Board ADIS16IMU5, Ribbon Cable, 4 x M2 Screw, 4 x M2 Washers, 4 x M2 Nuts, Spacer, Foam
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
