Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16475-2/PCBZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4033161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,662.520 ($1,828.772) |
Price for:Each
Minimum: 1
Multiple: 1
$1,662.52 ($1,828.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16475-2/PCBZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4033161
Technical Datasheet
Accessory TypeBreakout Board
For Use WithAnalog Device EVAL-ADIS2 Evaluation Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADIS16475-2/PCBZ is an ADIS16475-2 breakout board. It provides a convenient method for establishing a prototype connection between each ADIS16475 IMU model and an embedded processor platform.
- Small size: 33.25mm x 30.75mm
- Convenient connector: 16 pin (2x8), 2mm pitch
- Mounting holes (2.3mm diameter) in each corner (4x)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
Analog Device EVAL-ADIS2 Evaluation Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
