Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG936BRUZ-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel4566586RL
Cut Tape4566586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.390 | $11.39 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.390 ($12.529) |
| 10+ | $8.930 ($9.823) |
| 25+ | $8.230 ($9.053) |
| 100+ | $7.580 ($8.338) |
| 250+ | $7.310 ($8.041) |
| 500+ | $7.110 ($7.821) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG936BRUZ-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel4566586RL
Cut Tape4566586
Technical Datasheet
Frequency Min0Hz
Frequency Max4GHz
Frequency Response RF Min0Hz
RF IC Case StyleTSSOP-EP
Frequency Response RF Max4GHz
Supply Voltage Min1.65V
IC Case / PackageTSSOP-EP
No. of Pins20Pins
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
0Hz
Frequency Response RF Min
0Hz
Frequency Response RF Max
4GHz
IC Case / Package
TSSOP-EP
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
4GHz
RF IC Case Style
TSSOP-EP
Supply Voltage Min
1.65V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
