Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.900 ($10.890) |
| 10+ | $6.520 ($7.172) |
| 98+ | $4.650 ($5.115) |
| 196+ | $4.270 ($4.697) |
| 294+ | $4.080 ($4.488) |
| 588+ | $3.790 ($4.169) |
| 2548+ | $3.720 ($4.092) |
Product Information
Product Overview
ADG733 is a triple low voltage, CMOS device comprising three independently selectable SPDT (single pole, double throw) switch and four independently selectable SPDT switch. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. An EN (active low) input on the ADG733 is used to enable or disable the device. When disabled, all channels are switched OFF. This 2–1 multiplexer/SPDT switch is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, high signal bandwidths, and low leakage currents. On resistance is in the region of a few ohms, is closely matched between switches, and is very flat over the full signal range. Application includes data acquisition systems, communication systems, relay replacement, audio and video switching, battery powered systems.
- 0V to VDD analogue signal range (-40°C to 85°C, VDD = 5V±10%, VSS = 0V, GND = 0V)
- 2.5ohm typical on resistance (+25°C, VS = 0V to VDD, IDS = 10mA)
- 0.1ohm typical on resistance match between channels (-40 to 85°C, VS = 0V to VDD, IDS = 10mA)
- Typical source OFF leakage is (OFF) is ±0.01nA (-40 to 85°C, VD = 4.5 V/1 V, VS = 1 V/4.5 V)
- 2.4V minimum input high voltage (-40°C to 85°C, VDD = 5V±10%, VSS = 0V, GND = 0V)
- 13ns typical break-before-make time delay (RL = 300 ohm, CL = 35pF, +25°C)
- Typical charge injection is ±3pC (VS = 2V, RS = 0 ohm, CL = 1nF, test circuit 7, +25°C)
- 160MHz typical -3dB bandwidth (RL = 50 ohm, CL = 5pF, test circuit 10)
- 16 lead QSOP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V, ± 2.5V
QSOP
3Channels
4.5ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
4.5ohm
16Pins
6ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate