
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.860 | $23.86 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.860 ($26.246) |
| 10+ | $18.820 ($20.702) |
| 25+ | $17.560 ($19.316) |
| 100+ | $16.180 ($17.798) |
| 250+ | $15.860 ($17.446) |
| 500+ | $15.540 ($17.094) |
Product Information
Product Overview
ADG719-EP is a monolithic CMOS SPDT switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. Each switch of the ADG719-EP conducts equally well in both directions when on. The ADG719-EP exhibits break-before make switching action. Typical applications include battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, video switching and mechanical reed relay replacement.
- 1.8V to 5.5V single supply
- 4ohm (max) on resistance
- 0.75ohm (typ) on resistance flatness
- <gt/> 200MHz -3dB bandwidth
- Rail-to-rail operation
- Fast switching times: tON = 12ns and tOFF = 6ns
- Typical power consumption of (<lt/> 0.01μW)
- TTL/CMOS compatible
- 6-lead SOT-23 package
- Operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch, Analogue Multiplexer
4ohm
SOT-23
1Channels
4ohm
2:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
1.8V to 5.5V
6Pins
2.5ohm
SPDT
-
-55°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
