
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG5421FBCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Cut Tape4022220 Cut Tape4022220RL |
| Your Part Number | |
| Technical Datasheet |
9,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.970 ($12.067) |
| 10+ | $8.470 ($9.317) |
| 25+ | $7.840 ($8.624) |
| 100+ | $7.160 ($7.876) |
| 250+ | $6.960 ($7.656) |
| 500+ | $6.830 ($7.513) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG5421FBCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Cut Tape4022220 Cut Tape4022220RL |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 8V to 44V, ± 5V to ± 22V |
| On State Resistance Max | 14ohm |
| IC Case / Package | LFCSP |
| No. of Pins | 10Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 11.5ohm |
| On Resistance Max | 14ohm |
| Switch Configuration | SPST - NC |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG5421F is a dual SPST, low on resistance switch that features overvoltage protection, power-off protection, and overvoltage detection on the source pins. When no power supplies are present, the switch remains in the off condition, and the switch inputs are high impedance. When powered, if the analogue input signal levels on either of the six pins exceed VDD or VSS by the threshold voltage, VT, both switches turn off together, and the open-drain fault flag (FF) pin pulls to a logic low. Input signal levels upto +60 V or -60 V relative to ground are blocked in both the powered and unpowered condition. The switches turn on with a logic 1 input and conduct equally well in both directions. It is used in application like analogue input and output modules, process control and distributed control systems, data acquisition, instrumentation, avionics, automatic test equipment, communication systems, relay replacement etc.
- Overvoltage fault protection upto ±60V on S1 and S2 pins
- Power off protection upto ±60V on S1 and S2 pins
- Known state without digital inputs present
- Low on resistance is 11 ohm typical, ultrafast, on resistance
- Latch-up immune under any circumstance
- 3.5KV human body model (HBM) ESD rating
- ±5V to ±22V dual-supply operation, 8V to 44V single-supply operation
- VSS to VDD is -2V signal range
- Operating temperature is -40°C to +125°C
- Package style is 10-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 8V to 44V, ± 5V to ± 22V |
| IC Case / Package | LFCSP |
| No. of Channels | 2Channels |
| On Resistance Max | 14ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| On State Resistance Max | 14ohm |
| No. of Pins | 10Pins |
| On Resistance Typ | 11.5ohm |
| Switch Configuration | SPST - NC |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
