Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG508AKRZ-REEL7
Order Code4032461
Your Part Number
Technical Datasheet
815 total stock globally
Need more?
815 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.790 ($20.669) |
| 10+ | $12.870 ($14.157) |
| 25+ | $11.320 ($12.452) |
| 100+ | $9.580 ($10.538) |
| 250+ | $9.010 ($9.911) |
| 500+ | $8.830 ($9.713) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.79 ($20.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG508AKRZ-REEL7
Order Code4032461
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
No. of Circuits1Circuits
Supply Voltage Range10.8V to 16.5V, ± 10.8V to ± 16.5V
On State Resistance Max700ohm
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels8Channels
On Resistance Typ280ohm
On Resistance Max700ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADG508A is a CMOS monolithic analogue multiplexer with eight channels. This device switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. It is designed on an enhanced LC²MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages.
- Operating supply voltage rating is 44V max
- Single-/dual-supply specifications
- Wide supply range is 10.8V to 16.5V
- Low power dissipation is 28mW maximum
- Low leakage is 20pA typical
- Off isolation is 68dB typ at (VEN = 0.8V, RL = 1Kohm, CL = 15pF)
- Operating temperature range is −40°C to +85°C
- Package style is 16-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
On State Resistance Max
700ohm
No. of Pins
16Pins
On Resistance Typ
280ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
10.8V to 16.5V, ± 10.8V to ± 16.5V
IC Case / Package
NSOIC
No. of Channels
8Channels
On Resistance Max
700ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256