
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.220 ($17.842) |
| 10+ | $12.680 ($13.948) |
| 48+ | $11.290 ($12.419) |
| 144+ | $10.620 ($11.682) |
| 288+ | $10.300 ($11.330) |
| 528+ | $10.060 ($11.066) |
Product Information
Product Overview
ADG409 is a monolithic CMOS analogue multiplexer comprising four differential channels. This device switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines A0 and A1. An EN input on the device is used to enable or disable the device. When the device is disabled, all channels are switched off. It is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. It is widely used in application such as audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, communication systems etc.
- Supply rating is 44V max
- VSS to VDD analogue signal range
- Low on resistance is 40 ohm typ
- Low power (ISUPPLY is <lt/> 75μA)
- Fast switching, break-before-make switching action
- Plug-in replacement for DG409
- Operating temperature is −40°C to +85°C
- Package style is 16-lead narrow body small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
12V, ± 15V
16Pins
40ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
2Circuits
100ohm
NSOIC
2Channels
100ohm
4:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
