Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.060 ($19.866) |
| 10+ | $12.340 ($13.574) |
| 96+ | $9.210 ($10.131) |
| 192+ | $8.560 ($9.416) |
| 288+ | $8.390 ($9.229) |
| 576+ | $8.280 ($9.108) |
| 1056+ | $8.220 ($9.042) |
Product Information
Product Overview
ADG1633 is a monolithic industrial CMOS (iCMOS®) analogue switch comprising three independently selectable single-pole, double-throw (SPDT) switches. The ultralow on resistance and on-resistance flatness of the switch make them ideal solutions for data acquisition and gain switching applications, where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. It is widely used in application such as communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements etc.
- On resistance is 4.5ohm typical
- On-resistance flatness is 1 ohm
- Upto 126mA continuous current
- Single-supply operation is 3.3V to 16V
- Dual-supply operation is ±3.3V to ±8V
- No VL supply required, 3V logic-compatible inputs, rail-to-rail operation
- −3dB bandwidth is 103MHz typ at (RL = 50 ohm, CL = 5pF)
- Total harmonic distortion + noise (THD+N) is 0.3% typ
- Operating temperature range is −40°C to +125°C, active-low EN pin
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10ohm
TSSOP
3Channels
10ohm
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
3.3V to 16V, ± 3.3V to ± 8V
16Pins
4.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate