
75 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.510 ($15.961) |
| 10+ | $11.300 ($12.430) |
| 75+ | $9.770 ($10.747) |
| 150+ | $9.420 ($10.362) |
| 300+ | $9.130 ($10.043) |
| 525+ | $8.930 ($9.823) |
Product Information
Product Overview
ADG1439 is a CMOS multiplexer/analogue matrix switch with a serially controlled 3-wire interface. It uses a versatile 3-wire serial interface that operates at clock rates of up to 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE™ and DSP interface standards. On power-up, the internal shift register contains all zeros, and all switches are in the off state. Each switch conducts equally well in both directions when on, making this device suitable for both multiplexing and demultiplexing applications. Because each switch is turned on or off by a separate bit, this device can also be configured as a type of switch array, where any, all, or none of the eight switches can be closed at any time. Typical applications are relay replacement, audio and video routing, automatic test equipment, data acquisition systems, temperature measurement systems, avionics, battery-powered systems, communication systems, medical equipment.
- Dual 4-channel matrix switch, 3V logic-compatible inputs
- Rail-to-rail operation
- On resistance (RON) is 9.5ohm typical (+25°C, VDD=+13.5V, VSS=-13.5V, VS=±10V, IS=-10mA)
- Drain off leakage, ID (Off) is ±1.5nA max (−40°C to +85°C, VDD=+15V ± 10%, VSS=–15V ± 10%)
- Input current is ±0.001µA typ (+25°C, VDD=+15V ± 10%, VSS=–15V ± 10%, VIN=VGND or VL)
- Transition time is 80ns typ (RL=100 ohm, CL=35pF, +25°C, VDD=+15V ± 10%, VSS=–15V ± 10%)
- Total harmonic distortion (THD + N) is 0.057% typ (RL=110 ohm, 15V p-p, f=20Hz to 20KHz, +25°C)
- Bandwidth (-3dB) is 130MHz typ (+25°C, VDD=+15V ± 10%, VSS=–15V ± 10%)
- 20-lead thin shrink small outline package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
20Pins
9.5ohm
-
3 Wire, DSP, Microwire, QSPI, Serial, SPI
-40°C
-
MSL 1 - Unlimited
2Circuits
25ohm
TSSOP
1Channels
25ohm
4:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
