
100 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.580 ($24.838) |
| 10+ | $17.840 ($19.624) |
| 50+ | $15.950 ($17.545) |
| 100+ | $15.360 ($16.896) |
| 250+ | $14.740 ($16.214) |
| 500+ | $14.370 ($15.807) |
Product Information
Product Overview
ADG1406 is a monolithic iCMOS® analogue multiplexer comprising 16 single channels. This device switches one of 16 inputs to a common output, as determined by the 4-bit binary address lines (A0, A1, A2, and A3). An EN input on this device enables or disables the device. When disabled, all channels switch off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. The ultralow on resistance and on-resistance flatness of this switch makes it ideal solutions for data acquisition and gain switching applications where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the device ideally suited for portable and battery-powered instruments. It is widely used in application such as medical equipment, audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, communication systems etc.
- On resistance (RON) is 9.5ohm at 25°C
- Upto 180mA of continuous current
- 3V logic-compatible inputs
- Rail-to-rail operation
- Break-before-make switching action
- −3dB bandwidth is 60MHz typ
- Total harmonic distortion+noise is 0.07% typ at (RL = 110 ohm, 15V p-p, f = 20Hz to 20kHz)
- Operating temperature range is −40°C to +125°C
- Packaging style is 28-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
28Pins
9.5ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
25ohm
TSSOP
1Channels
25ohm
16:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
