
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.940 ($5.434) |
| 10+ | $3.710 ($4.081) |
| 50+ | $3.220 ($3.542) |
| 100+ | $3.060 ($3.366) |
| 250+ | $2.910 ($3.201) |
| 500+ | $2.800 ($3.080) |
Product Information
Product Overview
ADCMP609 is a fast comparator fabricated on XFCB2, an Analog Devices, Inc., proprietary process. This comparator is exceptionally versatile and easy to use. Features include an input range from VEE -0.2V to VCC + 0.2V, low noise, TTL-/CMOS-compatible output drivers, and adjustable hysteresis and/or shutdown inputs. The TTL-/CMOS-compatible output stage is designed to drive upto 15pF with full rated timing specifications and to degrade in a graceful and linear fashion as additional capacitance is added. The input stage of the comparator offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. It is used in application such as high speed instrumentation, clock and data signal restoration, logic level shifting or translation, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current/voltage controlled oscillators etc.
- Fully specified rail-to-rail at VCC = 2.5V to 5.5V
- Propagation delay is 30ns to 50ns at (VOD = 10mV, VCC = 2.5V)
- Power dissipation is 1.4mW typical at (VCC = 2.5V)
- Programmable hysteresis
- Positive supply current is 550μA typical
- Power supply rejection ratio is -50dB minimum at (VCC = 2.5V to 5.5V)
- Input bias current is ±4µA at (VCC = 2.5V, TA = -40°C to +125°C; typical value is TA = 25°C)
- Shutdown current is 150μA typical at (VCC = 2.5V to 5.5V)
- Operating ambient temperature is -40°C to +125°C
- Package style is 8-lead mini small outline [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed, Low Power
40ns
MSOP
CMOS, TTL
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
MSOP
1 Comparator
1Channels
2.5V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
40ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
