Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ7767-1BBCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4562423
Your Part Number
555 total stock globally
Need more?
555 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.360 ($55.396) |
| 10+ | $40.790 ($44.869) |
| 25+ | $38.400 ($42.240) |
| 100+ | $35.780 ($39.358) |
| 250+ | $35.070 ($38.577) |
Price for:Each
Minimum: 1
Multiple: 1
$50.36 ($55.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ7767-1BBCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4562423
Technical Datasheet
IC FunctionData Acquisition Solution
Supply Voltage Min5.1V
Supply Voltage Max5.5V
IC Package TypeCSPBGA
No. of Pins84Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Data Acquisition Solution
Supply Voltage Max
5.5V
No. of Pins
84Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
5.1V
IC Package Type
CSPBGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
