Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4356ABCZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4829429
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $532.790 ($586.069) |
| 10+ | $418.330 ($460.163) |
Price for:Each
Minimum: 1
Multiple: 1
$532.79 ($586.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4356ABCZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4829429
Technical Datasheet
Supply Voltage Min3.1V
Supply Voltage Max3.6V
IC Package TypeCSPBGA
No. of Pins84Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Programmable Transimpedance, Current to Bits Receiver Micro Module ADC
Supply Voltage Max
3.6V
No. of Pins
84Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
3.1V
IC Package Type
CSPBGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
