Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4097-2BCPZCopy
Manufacturer Standard Lead Time27 weeks
Order Code4839478
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.210 ($13.431) |
| 10+ | $9.550 ($10.505) |
| 25+ | $8.790 ($9.669) |
| 121+ | $8.140 ($8.954) |
| 363+ | $7.870 ($8.657) |
| 605+ | $7.700 ($8.470) |
Price for:Each
Minimum: 1
Multiple: 1
$12.21 ($13.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4097-2BCPZCopy
Manufacturer Standard Lead Time27 weeks
Order Code4839478
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product130kHz
Slew Rate Typ0.1V/µs
Supply Voltage Range3V to 50V
IC Case / PackageLFCSP-EP
No. of Pins10Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage20µV
Input Bias Current100pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.1V/µs
IC Case / Package
LFCSP-EP
Amplifier Type
General Purpose
Input Offset Voltage
20µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
130kHz
Supply Voltage Range
3V to 50V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
100pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
