Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.590 ($68.849) |
Product Information
Product Overview
AD9911 is a complete direct digital synthesizer (DDS). This device includes a high speed DAC with excellent wideband and narrowband spurious-free dynamic range (SFDR) as well as three auxiliary DDS cores without assigned digital-to-analogue converters (DACs). These auxiliary channels are used for spur reduction, multitone generation, or test-tone modulation. It is the first DDS to incorporate SpurKiller technology and multitone generation capability. Multitone mode enables the generation upto four concurrent carriers; frequency, phase and amplitude can be independently programmed. Multitone generation can be used for system tests, such as inter-modulation distortion and receiver blocker sensitivity. It is used in application such as agile local oscillator, test and measurement equipment, commercial and amateur radio exciter, radar and sonar, test-tone generation, fast frequency hopping, clock generation etc.
- Patented SpurKiller technology, multitone generation
- Test-tone modulation, upto 800Mbps data throughput
- Matched latencies for frequency/phase/amplitude changes
- Linear frequency/phase/amplitude sweeping capability
- Upto 16 levels of FSK, PSK, ASK, programmable DAC full-scale current
- 32bit frequency tuning resolution, 14bit phase offset resolution
- 10bit output amplitude-scaling resolution, software-/hardware-controlled power-down
- Multiple device synchronization, selectable 4× to 20× REF-CLK multiplier (PLL)
- Selectable REF-CLK crystal oscillator
- Operating temperature range from -40°C to +85°C, package style is 56-lead LFCSP-VQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate