Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.130 ($67.243) |
| 10+ | $45.080 ($49.588) |
| 25+ | $43.150 ($47.465) |
| 100+ | $41.220 ($45.342) |
| 250+ | $40.390 ($44.429) |
Product Information
Product Overview
AD9830 is a direct digital synthesizer, waveform generator. This device is a numerically controlled oscillator employing a phase accumulator, a sine look-up table and a 10bit D/A converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Clock rates upto 50MHz are supported. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the parallel microprocessor interface. It is used in application such as DDS tuning, digital demodulation etc.
- Power supply is 5V
- On-chip SINE look-up table
- Parallel loading, power-down option
- Spurious free dynamic range (SFDR) is -72dBm min at (VDD = +5V ±5%; AGND = DGND = 0V)
- Update rate (fMAX) is 50MSPS max at (VDD = +5V ±5%; AGND = DGND = 0V)
- Integral nonlinearity is ±1LSB typical, differential nonlinearity is ±0.5LSB typical
- Total harmonic distortion is -53dBc max at (VDD = +5V ±5%; AGND = DGND = 0V)
- Wake up time is 1ms typical at (VDD = +5V ±5%; AGND = DGND = 0V)
- Operating temperature range from -40°C to +85°C
- Package style is 48-lead low profile quad flat [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50MHz
5.25V
LQFP
-
85°C
No SVHC (04-Feb-2026)
4.75V
LQFP
48Pins
-40°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate