
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $191.690 ($210.859) |
| 10+ | $174.470 ($191.917) |
| 25+ | $157.250 ($172.975) |
| 100+ | $152.070 ($167.277) |
Product Information
Product Overview
AD9739 is a 14bit, 2.5GSPS high performance RF digital to-analogue converter (DAC) capable of synthesizing wideband signals from dc up to 3.0 GHz. Its DAC core features a quad switch architecture that provides exceptionally low distortion performance with an industry-leading direct RF synthesis capability. This feature enables multicarrier generation up to the Nyquist frequency in baseband mode as well as second and third Nyquist zones in mix mode. The inclusion of on-chip controllers simplifies system integration. A dual-port, source synchronous, LVDS interface simplifies the digital interface with existing FGPA/ASIC technology. On-chip controllers are used to manage external and internal clock domain variations over temperature to ensure reliable data transfer from the host to the DAC core. Application includes broadband communications systems, military jammers, instrumentation, automatic test equipment, radar, avionics.
- Direct RF synthesis at 2.5GSPS update rate
- DC to 1.25GHz in baseband mode
- 1.25GHz to 3.0GHz in mix mode
- Dual-port LVDS data interface, up to 1.25 GSPS operation
- Source synchronous DDR clocking, multichip synchronization capability
- Programmable output current range from 8.7mA to 31.7mA
- Resolution is 14bits (typ, VDDA = VDD33 = 3.3V)
- Integral nonlinearity (INL) is ±1.3LSB (typ, VDDA = VDD33 = 3.3V)
- Differential nonlinearity (DNL) is ±0.8LSB (typ, VDDA = VDD33 = 3.3V)
- 160-ball CSP-BGA package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
2.5GSPS
LVDS, Parallel, SPI
1.7V
CSPBGA
CSPBGA
160Pins
-40°C
Single 14-Bit Current Output DACs
MSL 3 - 168 hours
LVDS, Parallel, SPI
1.9V
1.7V to 1.9V, 3.1V to 3.5V
1Channels
Current
Differential
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
