AD9269BCPZ-80
Analogue to Digital Converter, Pipelined, 16 bit, 80 MSPS, 2 Channels, Differential, SPI

Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $357.400 ($393.140) |
| 10+ | $350.260 ($385.286) |
Product Information
Product Overview
AD9269 is a monolithic, dual-channel, 16bit, 80MSPS analogue-to-digital converter (ADC). It features a high performance sample-and-hold circuit and on-chip voltage reference. The AD9269 incorporates an optional integrated DC correction and quadrature error correction block (QEC) that corrects for DC offset, gain, and phase mismatch between the two channels. This functional block can be very beneficial to complex signal processing applications such as direct conversion receivers. The ADC also contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. Typical applications include communications, multimode digital receivers (3G) (GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX and TD-SCDMA), I/Q demodulation systems, smart antenna systems, battery-powered instruments, handheld scope meters, portable medical imaging, ultrasound, radar/LIDAR.
- 1.8V analogue supply operation and 1.8V to 3.3V output supply
- Integrated quadrature error correction (QEC)
- SNR of 77.6dBFS at 9.7MHz input and SFDR of 93dBc at 9.7MHz input
- Differential input with 700MHz bandwidth
- On-chip voltage reference, sample-and-hold circuit and 2V p-p differential analogue input
- Offset binary, grey code, or twos complement data format and optional clock duty cycle stabilizer
- Integer 1-to-6 input clock divider, data output multiplex option and energy-saving power-down modes
- Built-in selectable digital test pattern generation
- Data clock output (DCO) with programmable clock and data alignment
- 64 lead LFCSP-VQ-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
80MSPS
Single
SPI
1.9V
LFCSP
Surface Mount
85°C
MSL 3 - 168 hours
16bit
2Channels
Differential
1.7V
LFCSP-VQ-EP
64Pins
-40°C
Dual 16-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AD9269BCPZ-80
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
