
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $114.520 ($125.972) |
| 10+ | $103.500 ($113.850) |
| 25+ | $92.480 ($101.728) |
| 100+ | $89.060 ($97.966) |
Product Information
Product Overview
AD9233 is a monolithic, single 1.8V supply, 12bit, 105MSPS analogue-to-digital converter (ADC), featuring a high performance sample-and-hold amplifier (SHA) and on- chip voltage reference. The wide bandwidth, truly differential SHA allows a variety of user-selectable input ranges and offsets, including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. Typical application includes ultrasound equipment, IF sampling in communications receivers, IS-95, cdma-one, IMT-2000, battery-powered instruments hand-held scope meters and low cost digital oscilloscopes.
- 1.8V to 3.3V output supply
- SNR = 69.5dBc to 70MHz input, SFDR = 85dBc to 70MHz input
- Low power: 335mW at DRVDD = 1.8V, DNL = ±0.15LSB, differential input with 650MHz bandwidth
- On-chip voltage reference and sample-and-hold amplifier
- Flexible analogue input: 1V p-p to 2V p-p range
- Offset binary, grey code, or twos complement data format
- Clock duty cycle stabilizer, Data output clock, Serial port control
- Built-in selectable digital test pattern generation and Programmable clock and data alignment
- 48 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
105MSPS
Differential, Single Ended
SPI
1.9V
LFCSP-VQ-EP
Surface Mount
85°C
MSL 3 - 168 hours
12bit
1Channels
Single
1.7V
LFCSP-EP
48Pins
-40°C
Single 12-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
