Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.580 ($17.138) |
| 10+ | $10.440 ($11.484) |
| 98+ | $7.620 ($8.382) |
| 196+ | $7.040 ($7.744) |
| 294+ | $6.740 ($7.414) |
| 588+ | $6.680 ($7.348) |
Product Information
Product Overview
AD8652 is a high precision, low noise, low distortion, rail-to-rail CMOS operational amplifier that run from a single-supply voltage of 2.7V to 5.5V. It features the newest generation of DigiTrim® in-package trimming. This new generation measures and corrects the offset over the entire input common-mode range, providing less distortion from VOS variation than typical of other rail-to-rail amplifiers. Offset voltage and CMRR are both specified and guaranteed over the entire common-mode range as well as over the extended industrial temperature range. It is widely used in application such as optical communications, laser source drivers/controllers, broadband communications, high speed ADCs and DACs, microwave link interface, cell phone PA control, video line drivers, audio etc.
- Bandwidth is 50MHz typ at (G = 1)
- Voltage noise density is 4.5nV/√Hz typ at (f = 100kHz)
- Offset voltage is 90μV typ, specified over entire common-mode range
- Slew rate is 41V/μs typ at (G = 1, RL = 10Kohm)
- Rail-to-rail input and output swing
- Input bias current is 1pA typ
- Supply current is 17.5mA typ
- Settling time, 0.01% is 0.2μs typ at (G = ±1, 2V step)
- Operating temperature is –40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
41V/µs
NSOIC
CMOS
90µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
50MHz
2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
NSOIC
50MHz
41V/µs
Technical Docs (3)
Alternatives for AD8652ARZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate