
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.680 | $5.68 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.680 ($6.248) |
| 10+ | $4.280 ($4.708) |
| 25+ | $3.940 ($4.334) |
| 100+ | $3.550 ($3.905) |
| 250+ | $3.370 ($3.707) |
| 500+ | $3.350 ($3.685) |
Product Information
Product Overview
AD8628 is a zero-drift, single-supply, rail-to-rail input/output operational amplifier. This amplifier has ultralow offset, drift, and bias current. This is a wide bandwidth auto-zero amplifier featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7V to 5V single supply (±1.35V to ±2.5V dual supply). The device provides benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc., topology, this zero drift amplifier combines low cost with high accuracy and low noise. In addition, it greatly reduces the digital switching noise found in most chopper-stabilized amplifiers. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Other applications include automotive sensors, strain gage amplifiers, thermocouple amplifiers, precision current sensing and photodiode amplifiers.
- Lowest auto-zero amplifier noise
- Rail-to-rail input and output swing
- 5V single-supply operation
- No external capacitor is required
- Maximum input offset voltage of 5μV at VS = 5.0V, VCM = 2.5V, TA = 25°C
- Maximum input bias current of 100pA at VS = 5.0V, VCM = 2.5V, TA = 25°C
- Input offset current of 200pA maximum at VS = 5.0V, VCM = 2.5V, TA = 25°C
- Voltage noise of 0.5μV p-p (0.1Hz-10Hz)/slew rate of 1.0V/μs (RL = 10Kohm) at VS = 5.0V
- CMRR of 140dB typ VCM=0V-5V, VS=5V, TA=25°C, PSRR of 130dB typ VS=2.7V to 5.5V, −40 ≤ TA ≤ +125°C
- 5-lead TSOT package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1V/µs
TSOT
Zero Drift
1µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
2.5MHz
2.7V to 5V, ± 1.35V to ± 2.5V
5Pins
Rail - Rail Input / Output (RRIO)
30pA
-40°C
-
MSL 1 - Unlimited
TSOT
2.5MHz
1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
