
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $183.370 ($201.707) |
| 10+ | $153.800 ($169.180) |
| 25+ | $146.420 ($161.062) |
| 100+ | $138.300 ($152.130) |
Product Information
Product Overview
AD8460BSVZ is a 110V high voltage, 1A high current, arbitrary waveform generator with integrated 14bit high speed DAC. It is a “bits in, power out” high voltage, high-power, high-speed driver optimized for large output current (upto ±1A) and high slew rate (upto ±1800V/μs) at high voltage (upto ±40V) into capacitive loads. Combining a 14bit high-speed DAC, a high voltage, high output current (HV-HI) analogue driver, and fault monitoring and protection circuits, this device is ideally suited for high power applications such as arbitrary waveform generation (AWG), programmable power supplies, and high voltage automated test equipment (ATE). A proprietary high-voltage BCDMOS process, novel high voltage architecture, and thermally enhanced package from Analog Devices Inc. enable this high-performance driver. It is used in applications such as automatic test equipment (ATE), display panel formation and testing, piezo drivers, programmable power supplies.
- Wide high voltage supply range from ±12V to ±55V, high output capability
- 14-bit resolution arbitrary waveform generation (AWG) mode
- 16 level analogue pattern generation (APG) mode, gain error is 0.002% FSR/°C
- Digitally programmable current, voltage and thermal fault monitoring and protection
- Programmable supply current with shutdown mode
- Unlimited capacitive load drive with external compensation and slew control
- Small signal bandwidth is 4.3MHz typical at (VOUT = 0.1V p-p, TJ = 85°C)
- Slew rate is 2100V/µs typical at (VOUT = 80V p-p, TC = 30°C)
- Output 1% settling time is 13.5µs typical at (VOUT = 40V p-p, TC = 30°C)
- Operating temperature range from -40°C to 85°C, 80-lead TQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Arbitrary Waveform Generator & DAC
55V
80Pins
85°C
-
12V
TQFP-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
