Print Page
AD8410ARM-10-EVALZ
Evaluation Board, AD8410AWBRMZ-10, 2.2MHz, High Bandwidth, Current-Sense Amplifier, PWM Rejection
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8410ARM-10-EVALZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 462756501 |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.520 ($47.872) |
Price for:Each
Minimum: 1
Multiple: 1
$43.52 ($47.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8410ARM-10-EVALZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 462756501 |
| Technical Datasheet |
Product Overview
AD8410ARM-10-EVALZ is designed to aid in the evaluation of the 10-lead MSOP AD8410A current-sense amplifier. It is designed for easy configuration of different operational modes and allow for load flexibility. A shunt resistor (R1) with a maximum standard size of 2818 can be soldered to both boards. The AD8410ARM-10-EVALZ accommodates the AD8410A-10 in a mini small outline package (MSOP). Applications include in-phase or high-side current sensing (motor control in BLDC motors, low-inductance motors, bidirectional 48V to 12V DC-DC converters, solenoid controls, power rail monitoring), low-side current sensing.
- Enables quick breadboarding and prototyping
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current-sense shunt resistor
- Easy connection to test equipment
- Includes provisions for an input filter and an output filter
- Decoupled supply line
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
