Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8002ARMZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4751986RL
Cut Tape4751986
Your Part Number
980 total stock globally
Need more?
980 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.030 | $14.03 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.030 ($15.433) |
| 10+ | $10.840 ($11.924) |
| 25+ | $9.900 ($10.890) |
| 100+ | $9.150 ($10.065) |
| 250+ | $8.730 ($9.603) |
| 500+ | $8.550 ($9.405) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8002ARMZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4751986RL
Cut Tape4751986
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ1.2kV/µs
Supply Voltage Range± 3V to ± 6V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.2kV/µs
IC Case / Package
MSOP
Amplifier Type
Current Feedback
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
-
Supply Voltage Range
± 3V to ± 6V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
