Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7993BRUZ-1
Order Code401697602
Product RangeQuad 10-Bit SAR ADCs
Your Part Number
Technical Datasheet
187 total stock globally
Need more?
187 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.040 ($12.144) |
Price for:Each
Minimum: 1
Multiple: 1
$11.04 ($12.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7993BRUZ-1
Order Code401697602
Product RangeQuad 10-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution (Bits)10bit
Sampling Rate188kSPS
No. of Channels4Channels
Input Channel TypeSingle Ended
Data InterfaceI2C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 10-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD7993 is a 4-channel, 10bit, low power, successive approximation ADC with an I2C-compatible interface. The parts operate from a single power supply and feature a 2µs conversion time. The parts contain a 4-channel multiplexer and track-and-hold amplifier that can handle input frequencies up to 11MHz. The I2C interface on the AD7993-1 supports standard, fast, and high speed I2C interface modes.
- 4 single-ended analogue input channels specified for VDD of 2.7V to 5.5V
- Low power consumption and fast throughput rate: 188KSPS typ at 5V
- Sequencer operation
- Automatic cycle mode
- Out-of-range indicator/alert function
- Pin-selectable addressing via AS
- Shutdown mode: 1µA max, ±0.5LSB max INL, ±0.5LSB max DNL
- 61dB min SINAD, -75dB min SNR
- 16 lead SSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
188kSPS
Input Channel Type
Single Ended
Supply Voltage Min
2.7V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resolution (Bits)
10bit
No. of Channels
4Channels
Data Interface
I2C
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit SAR ADCs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001