
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.580 ($65.538) |
| 10+ | $48.500 ($53.350) |
| 31+ | $45.180 ($49.698) |
| 124+ | $42.310 ($46.541) |
| 279+ | $41.100 ($45.210) |
Product Information
Product Overview
AD7856 is a high speed, low power, 14-bit ADC that operates from a single 5V power supply. The ADC powers up with a set of default conditions at which time it can be operated as a read only ADC. The ADC contains self-calibration and system calibration options to ensure accurate operation over time and temperature and it has a number of power-down options for low power applications. Typical application includes battery-powered systems (personal digital assistants, medical instruments, mobile communications), pen computers, instrumentation and control systems and high-speed modems.
- 285KSPS throughput rate
- Self and system calibration with auto calibration on power-up
- Eight single-ended or four pseudo-differential inputs
- 89.25mW max normal mode power dissipation at VDD = 5.25V
- Automatic power-down after conversion (2.5µW typ)
- Flexible serial interface: 8051/SPI™/QSPI™/µP compatible
- 78dB min and 79.5dB typ SINAD, -86dB max THD, ±2LSB typ INL and DNL
- 3.5µs max conversion time, 20ppm/°C typ REFOUT tempco
- 24 lead SOIC package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
285kSPS
Single
SPI
5.25V
SOIC
Surface Mount
105°C
MSL 1 - Unlimited
14bit
8Channels
Pseudo Differential, Single Ended
4.75V
SOIC
24Pins
-40°C
Octal 14-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
