Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.390 ($19.129) |
| 10+ | $11.920 ($13.112) |
| 50+ | $9.880 ($10.868) |
| 100+ | $9.690 ($10.659) |
| 250+ | $9.490 ($10.439) |
| 500+ | $9.290 ($10.219) |
Product Information
Product Overview
AD7790 is a low power, 16bit buffered Sigma-Delta ADC. A complete analogue front end for low frequency measurement applications. It contains a low noise 16bit ∑-Δ ADC with one differential input that can be buffered or unbuffered along with a digital PGA, which allows gains of 1, 2, 4, and 8. The device operates from an internal clock. Therefore, the user does not have to supply a clock source to the device. Typical application includes smart transmitters, battery applications, portable instrumentation, sensor measurement, temperature measurement, pressure measurement, weigh scales and 4 to 20mA loops.
- Power supply: 2.5V to 5.25V operation, normal mode: 75µA max and power-down mode: 1µA max
- RMS noise: 1.1µV at 9.5Hz update rate
- 16bit p-p resolution
- Integral nonlinearity: 3.5ppm typical and ±15ppm of FSR max
- Simultaneous 50Hz and 60Hz rejection
- Internal clock oscillator and programmable gain amplifier
- Rail-to-rail input buffer and VDD monitor channel
- 3-wire serial SPI™, QSPI™, MICROWIRE™, DSP-compatible and schmitt trigger on SCLK
- 10 lead MSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
120SPS
Single
DSP, Microwire, QSPI, SPI
MSOP
MSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
16bit
1Channels
Differential
2.5V
5.25V
10Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate